Transformer Cores:
645 Products FoundFind a huge range of Transformer Cores at element14 India. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ Rs.703.910 50+ Rs.615.920 100+ Rs.510.340 250+ Rs.457.540 500+ Rs.422.350 More Pricing... | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | ||||||
1 Pair | 1+ Rs.249.470 50+ Rs.226.660 100+ Rs.203.840 250+ Rs.181.020 500+ Rs.158.200 More Pricing... | RM | RM7 | N87 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
1 Pair | 1+ Rs.314.320 50+ Rs.275.030 100+ Rs.263.530 250+ Rs.252.020 500+ Rs.240.520 More Pricing... | RM | RM7 | N97 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
Each | 5+ Rs.142.120 50+ Rs.113.320 250+ Rs.105.710 500+ Rs.100.440 1000+ Rs.95.500 More Pricing... | EQ | EQ13/3 | N97 | - | 17.5mm | 19.8mm² | 1.7µH | B66479G Series | ||||||
Each | 1+ Rs.306.670 10+ Rs.214.360 50+ Rs.203.780 200+ Rs.193.200 400+ Rs.182.610 More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 160nH | B65811 Series | ||||||
1 Set | 1+ Rs.171.940 50+ Rs.129.050 100+ Rs.115.380 250+ Rs.109.450 500+ Rs.104.820 More Pricing... | P | P9/5 | N48 | Inductors / Transformers | 12.5mm | 10mm² | 100nH | B65517 Series | ||||||
1 Pair | 1+ Rs.3,535.400 3+ Rs.3,439.890 5+ Rs.3,344.380 10+ Rs.3,248.860 20+ Rs.3,153.350 More Pricing... | PM | P59/36 | N48 | Transformers | 88mm | 485mm² | 12.5µH | B65691 Series | ||||||
1 Set | 1+ Rs.336.420 5+ Rs.283.610 10+ Rs.230.800 25+ Rs.196.180 50+ Rs.193.570 More Pricing... | RM | RM8 | N41 | Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
Each | 1+ Rs.249.920 10+ Rs.173.500 50+ Rs.167.710 | ER | ER32/5/21 | N87 | TDK Power Transformers | 38.3mm | 100.5mm² | 4.9µH | B66501 Series | ||||||
Each | 1+ Rs.444.710 10+ Rs.304.470 50+ Rs.304.280 100+ Rs.304.090 200+ Rs.303.900 More Pricing... | ELP | ELP43/10/28 | N97 | Transformers | 61.6mm | 225mm² | 7.5µH | B66461 Series | ||||||
Each | 10+ Rs.55.910 100+ Rs.37.760 500+ Rs.37.010 2500+ Rs.36.250 4000+ Rs.35.490 More Pricing... | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
1 Pair | 1+ Rs.542.100 10+ Rs.474.350 50+ Rs.458.690 100+ Rs.443.040 200+ Rs.427.380 More Pricing... | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | ||||||
Each | 10+ Rs.45.990 100+ Rs.31.260 500+ Rs.30.460 2500+ Rs.29.650 3750+ Rs.28.860 More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 10+ Rs.52.390 100+ Rs.49.350 500+ Rs.46.310 1000+ Rs.43.260 2250+ Rs.40.220 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||
1 Set | 10+ Rs.291.660 100+ Rs.255.210 500+ Rs.246.780 1000+ Rs.238.330 2000+ Rs.229.900 More Pricing... | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | ||||||
Each | 10+ Rs.48.710 100+ Rs.33.630 500+ Rs.32.720 2500+ Rs.31.820 4000+ Rs.30.920 More Pricing... | EF | E16/8/5 | N30 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 1.4µH | B66307 Series | ||||||
1 Set | 5+ Rs.185.910 50+ Rs.100.700 250+ Rs.99.610 500+ Rs.98.530 1000+ Rs.97.450 More Pricing... | EP | EP13 | N87 | TDK B65843A Series Coil Formers | 24.2mm | 19.5mm² | 160nH | B65843A Series | ||||||
1 Pair | 1+ Rs.204.170 50+ Rs.106.530 100+ Rs.106.230 250+ Rs.105.940 500+ Rs.105.640 More Pricing... | PM | P9/5 | N48 | TDK B65522 Series Coil Former | 12.5mm | 10mm² | 1.3µH | B65517 Series | ||||||
Each | 1+ Rs.207.360 5+ Rs.179.330 10+ Rs.151.300 20+ Rs.138.230 40+ Rs.125.150 More Pricing... | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ Rs.116.310 50+ Rs.101.770 100+ Rs.84.330 250+ Rs.75.600 500+ Rs.71.180 | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | ||||||
Each | 1+ Rs.119.220 50+ Rs.86.250 100+ Rs.72.860 250+ Rs.67.270 500+ Rs.63.150 More Pricing... | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
FAIR-RITE | Each | 1+ Rs.115.630 10+ Rs.86.980 25+ Rs.77.040 50+ Rs.69.900 100+ Rs.63.120 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | |||||
Each | 1+ Rs.511.910 10+ Rs.378.290 25+ Rs.372.490 50+ Rs.366.690 100+ Rs.360.890 More Pricing... | ETD | ETD54/28/19 | N87 | - | 127mm | 280mm² | 4.45µH | B66395 Series | ||||||
FAIR-RITE | Each | 1+ Rs.169.350 10+ Rs.124.170 25+ Rs.107.900 50+ Rs.98.860 100+ Rs.89.470 More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | - | - | - | |||||
Each | 1+ Rs.831.340 10+ Rs.571.610 25+ Rs.485.740 50+ Rs.477.200 100+ Rs.468.660 More Pricing... | - | - | - | - | 127mm | 280mm² | - | - | ||||||