Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Transformers
                                                                                                      3. Transformer Cores
                                                                                                      Print Page

                                                                                                      B66317G0000X187

                                                                                                      Transformer Cores, Half Core, EF25, N87, 57.5 mm, 52.5 mm²

                                                                                                      EPCOS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EPCOS B66317G0000X187
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB66317G0000X187
                                                                                                      Order Code1422761
                                                                                                      Product RangeB66317 Series
                                                                                                      Also Known AsB66317GX187
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      EPCOS
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB66317G0000X187
                                                                                                      Order Code1422761
                                                                                                      Product RangeB66317 Series
                                                                                                      Also Known AsB66317GX187
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Core Type-
                                                                                                      Core SizeEF25
                                                                                                      Core Material GradeN87
                                                                                                      For Use With-
                                                                                                      Effective Magnetic Path Length57.5mm
                                                                                                      Ae Effective Cross Section Area52.5mm²
                                                                                                      Inductance Factor Al1.85µH
                                                                                                      Product RangeB66317 Series
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      The B66317GX187 is an EF25-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.

                                                                                                      • 1850 +30/-20% Inductance factor

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Core Type

                                                                                                      -

                                                                                                      Core Material Grade

                                                                                                      N87

                                                                                                      Effective Magnetic Path Length

                                                                                                      57.5mm

                                                                                                      Inductance Factor Al

                                                                                                      1.85µH

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Core Size

                                                                                                      EF25

                                                                                                      For Use With

                                                                                                      -

                                                                                                      Ae Effective Cross Section Area

                                                                                                      52.5mm²

                                                                                                      Product Range

                                                                                                      B66317 Series

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.008
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.