ER14.5/6 Transformer Cores:

2 Products Found
Find a huge range of ER14.5/6 Transformer Cores at element14 India. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4153942

RoHS

1 Pair
5+
Rs.176.660
50+
Rs.92.330
250+
Rs.91.380
500+
Rs.90.420
1000+
Rs.89.460
More Pricing...
ER
ER14.5/6
N97
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
4153941

RoHS

1 Pair
1+
Rs.152.500
50+
Rs.79.910
100+
Rs.73.700
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO