P Transformer Cores:
17 Products FoundFind a huge range of P Transformer Cores at element14 India. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: TDK & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Set | 1+ Rs.171.940 50+ Rs.129.050 100+ Rs.115.380 250+ Rs.109.450 500+ Rs.104.820 More Pricing... | P | P9/5 | N48 | Inductors / Transformers | 12.5mm | 10mm² | 100nH | B65517 Series | ||||||
1 Pair | 1+ Rs.429.540 10+ Rs.313.810 50+ Rs.247.830 100+ Rs.221.430 200+ Rs.219.400 More Pricing... | P | P18/11 | N48 | - | 25.9mm | 43mm² | 2.8µH | B65651 Series | ||||||
1 Set | 1+ Rs.586.820 50+ Rs.542.160 100+ Rs.497.500 250+ Rs.452.830 500+ Rs.408.170 More Pricing... | P | P18/11 | N48 | High Q Inductors | 25.9mm | 43mm² | 400nH | B65651 Series | ||||||
1 Pair | 1+ Rs.816.100 5+ Rs.774.140 10+ Rs.732.180 25+ Rs.690.220 50+ Rs.648.260 More Pricing... | P | P36/22 | N48 | - | 52mm | 202mm² | 7.6µH | B65611 Series | ||||||
1 Set | 1+ Rs.1,125.240 5+ Rs.1,091.030 10+ Rs.1,056.820 25+ Rs.1,022.610 50+ Rs.988.400 More Pricing... | P | P26/16 | K1 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 100nH | B65671 Series | ||||||
1 Pair | 1+ Rs.374.270 5+ Rs.347.630 10+ Rs.320.980 25+ Rs.276.310 | P | P26/16 | N87 | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | ||||||
1 Pair | 1+ Rs.786.260 10+ Rs.538.120 50+ Rs.398.430 100+ Rs.394.060 200+ Rs.389.680 More Pricing... | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | ||||||
1 Pair | 1+ Rs.677.400 10+ Rs.457.830 50+ Rs.446.690 200+ Rs.435.550 400+ Rs.424.410 More Pricing... | P | P26/16 | N48 | - | 37.2mm | 93mm² | 4.9µH | B65671 Series | ||||||
1 Set | 1+ Rs.778.300 5+ Rs.649.890 10+ Rs.557.090 | P | P26/16 | M33 | Inductors / Transformers | 37.2mm | 93mm² | 100nH | B65671 Series | ||||||
1 Set | 1+ Rs.274.830 10+ Rs.189.230 | P | P14/8 | M33 | Inductors / Transformers | 20mm | 25mm² | 100nH | B65541 Series | ||||||
1 Pair | 1+ Rs.890.430 5+ Rs.867.100 10+ Rs.843.760 25+ Rs.820.430 50+ Rs.797.090 More Pricing... | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | ||||||
1 Set | 1+ Rs.358.790 50+ Rs.328.040 100+ Rs.297.290 250+ Rs.266.540 500+ Rs.235.790 More Pricing... | P | P14/8 | N48 | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | ||||||
1 Set | 1+ Rs.899.730 10+ Rs.616.630 50+ Rs.612.110 200+ Rs.607.580 400+ Rs.603.060 More Pricing... | P | P26/16 | N48 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 400nH | B65671 Series | ||||||
1 Pair | 1+ Rs.396.080 10+ Rs.275.550 50+ Rs.265.410 100+ Rs.255.270 200+ Rs.245.130 More Pricing... | P | P18/11 | N30 | - | 26.6mm | 46.7mm² | 5.9µH | B65651 Series | ||||||
1 Pair | 1+ Rs.206.730 10+ Rs.145.990 100+ Rs.145.910 500+ Rs.145.820 1000+ Rs.145.740 More Pricing... | P | P14/8 | N48 | - | 20mm | 25mm² | 2.1µH | B65541 Series | ||||||
1 Pair | 5+ Rs.524.220 | P | P18 | 3H1 | - | 25.8mm | 43.3mm² | 3.4µH | - | ||||||
Each | 10+ Rs.74.300 100+ Rs.71.370 500+ Rs.68.450 1000+ Rs.66.790 | P | P14/7.5 | N22 | Power Transformers | - | - | - | B65937 Series | ||||||