Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.152.350 |
10+ | Rs.107.980 |
50+ | Rs.81.880 |
100+ | Rs.78.980 |
200+ | Rs.76.070 |
504+ | Rs.73.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.152.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961000501
Order Code4695684
Technical Datasheet
Core TypeToroid
Core Size21mm x 13.2mm x 11.9mm
Core Material Grade61
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area46mm²
Inductance Factor Al135nH
Product Range-
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
52mm
Inductance Factor Al
135nH
SVHC
No SVHC (21-Jan-2025)
Core Size
21mm x 13.2mm x 11.9mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
46mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001