Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0652X830
Order Code4153932
Product RangeB64290L0652 Series
Technical Datasheet
5,535 In Stock
Need more?
5535 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | Rs.114.960 |
50+ | Rs.61.160 |
250+ | Rs.46.670 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.574.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0652X830
Order Code4153932
Product RangeB64290L0652 Series
Technical Datasheet
Core TypeToroid
Core Size17mm x 10.7mm x 6.8mm
Core Material GradeN30
For Use WithTransformers
Effective Magnetic Path Length42mm
Ae Effective Cross Section Area21.04mm²
Inductance Factor Al2.71µH
Product RangeB64290L0652 Series
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
42mm
Inductance Factor Al
2.71µH
SVHC
No SVHC (21-Jan-2025)
Core Size
17mm x 10.7mm x 6.8mm
For Use With
Transformers
Ae Effective Cross Section Area
21.04mm²
Product Range
B64290L0652 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00393