Manually Operated & Motor Driven Variable Transformers:

2 Products Found
Find a huge range of Manually Operated & Motor Driven Variable Transformers at element14 India. We stock a wide range of Variable Transformers, such as Manually Operated & Manually Operated & Motor Driven Variable Transformers from the worlds top manufacturers including: Clairtronic & Staco Energy Products
View
Buyer
Engineer
Manufacturer
Transformer Type
Construction Type
No. of Phases
Frequency Range
Input Voltage
Output Voltage
Output Current
Constant Current Load
Knob Rotation
Transformer Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1008262

RoHS

STACO ENERGY PRODUCTS
Each
1+
Rs.297,843.310
Min: 1 / Mult: 1
Manually Operated & Motor Driven
-
Three Phase
50Hz / 60Hz
480V
560V
-
9.5A
CCW, CW
Panel Mount
1500 Series
1498755

RoHS

Each
1+
Rs.19,825.050
Min: 1 / Mult: 1
Manually Operated & Motor Driven
Open
Single Phase
-
230V, 240V
240V
8A
-
CW
Surface Mount
TUK SGACK902S Keystone Coupler
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO