Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1520-3Copy
Manufacturer Standard Lead Time7 weeks
Order Code1008262
Product Range1500 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.327,080.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.327,080.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No1520-3Copy
Manufacturer Standard Lead Time7 weeks
Order Code1008262
Product Range1500 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesThree Phase
Frequency Range50Hz / 60Hz
Input Voltage480V
Output Voltage560V
Output Current-
Constant Current Load9.5A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range1500 Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Three Phase
Input Voltage
480V
Output Current
-
Knob Rotation
CCW, CW
Product Range
1500 Series
Construction Type
-
Frequency Range
50Hz / 60Hz
Output Voltage
560V
Constant Current Load
9.5A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.50252
