Need more?
Quantity | Price |
---|---|
1+ | Rs.3,102.690 |
5+ | Rs.2,941.280 |
10+ | Rs.2,754.950 |
50+ | Rs.2,754.730 |
100+ | Rs.2,660.960 |
250+ | Rs.2,602.210 |
Product Information
Product Overview
LM813-0813 is a LM813 Wi-Fi and dual mode Bluetooth® 4.2 combi module (5V module with IPEX connector). It supports both Wi-Fi 802.11ac with data rates up to 433Mbps and Bluetooth® 4.2. USB Interface module with added terminals for enabling GPIO’s and Bluetooth Functions to enable coexistence. This IPEX, module operates under 2.4GHz or 5Ghz. LM813 is compliant to IEEE 802.11ac/ a/b/g/n, and Bluetooth® v2.1, v3.0 and v4.2 standards. Currently Bluetooth® includes EDR transmission and supports bandwidths up to 2Mbps, or in HS Mode up to 3Mbps. The module design is based on a Realtek reference, which LM engineer's have made some modifications, which include; Upgrading the PCB material to -40°C rated components and using a high quality -40°C low temperature crystal. The main IC from Realtek is only rated at 0°C. Support for Wi-Fi/Bluetooth® Coexistence, with both technologies active a slight drop in Wi-Fi throughput is noted.
- 1T1R one IPEX antenna output, 802.11ac MIMO solution for 5G band
- 433Mbps high speed WLAN
- IEEE standards support: IEEE 802.11ac/a/b/g/n
- WPA/WPA2 certification for Wi-Fi, Bluetooth® 4.2 dual mode
- USB 2.0 and PCM interface
- Linux Support Kernel : 2.6.24 ~ 4.15.17 supported for Windows 7, 8, 8.1 and 10
- Dimension (L x W x H) is 25mm x 12mm x 2.05mm
- Operating temperature range from -20°C to +85°C ambient temperature 0 to 95 % (non-condensing)
- WPA, WPA2 security
- Frequency : 2.4GHz and 5GHz ISM band
Technical Specifications
Bluetooth 4.2
5V
433Mbps
-90dBm
85°C
No SVHC (17-Dec-2015)
-
-
-
-20°C
LM813 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate