Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA122
Order Code2819836
Product RangeATWINC3400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,472.610 |
5+ | Rs.1,334.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,472.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATWINC3400-MR210CA122
Order Code2819836
Product RangeATWINC3400 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min2.5V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate72Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-90dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeATWINC3400 Series
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
4.2V
Data Rate
72Mbps
Receive Sensitivity
-90dB
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.5V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-40°C
Product Range
ATWINC3400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25