Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      XP1001000-05R

                      Embedded Device Server Module, Xport, RJ45, MPU Core, DSTni-EX, 25 MHz

                      LANTRONIX XP1001000-05R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLANTRONIX
                      Manufacturer Part NoXP1001000-05R
                      Order Code2115259
                      Product RangeXPort embedded
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,301 In Stock

                      1,200 more incoming. You can reserve stock now

                      156 Delivery in 3-5 Business Days(SG stock)
                      1145 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.11,363.740
                      5+Rs.9,943.280
                      10+Rs.8,238.720
                      50+Rs.7,386.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.11,363.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLANTRONIX
                      Manufacturer Part NoXP1001000-05R
                      Order Code2115259
                      Product RangeXPort embedded
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsIndustrial, Home Projects
                      Data Rate921.6Kbps
                      Module InterfaceSerial
                      Product RangeXPort embedded
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.

                      • Complete, integrated solution in an RJ45 form factor
                      • Embedded web server
                      • 10/100Mbit Ethernet(Auto Sensing)
                      • Stable, field proven TCP/IP protocol suite and web based application framework
                      • Easy configuration through a web interface
                      • Easy customization of HTML web pages and configuration screens
                      • Interactive web pages through the use of Java applets
                      • E-mail
                      • High performance processor
                      • Network overhead handled by XPort

                      Applications

                      Communications & Networking, Wireless

                      Notes

                      Two year limited warranty

                      Technical Specifications

                      Module Applications

                      Industrial, Home Projects

                      Module Interface

                      Serial

                      SVHC

                      No SVHC (23-Jan-2024)

                      Data Rate

                      921.6Kbps

                      Product Range

                      XPort embedded

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:5A991
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009979
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.