Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Wireless Modules & Adaptors
                                                                                                      3. Communications & Networking Modules
                                                                                                      4. Zigbee Modules / XBee
                                                                                                      Print Page

                                                                                                      PTM535BZ

                                                                                                      Transmitter Module, Zigbee, Bluetooth, 2.4GHz

                                                                                                      ENOCEAN
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ENOCEAN PTM535BZ
                                                                                                      ManufacturerENOCEAN
                                                                                                      Manufacturer Part NoPTM535BZ
                                                                                                      Order Code3812400
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      75 In Stock

                                                                                                      Need more?

                                                                                                      75 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,223.230
                                                                                                      5+Rs.1,945.320
                                                                                                      10+Rs.1,611.850
                                                                                                      50+Rs.1,445.110
                                                                                                      100+Rs.1,396.740
                                                                                                      250+Rs.1,348.360
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,223.23
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ENOCEAN
                                                                                                      ManufacturerENOCEAN
                                                                                                      Manufacturer Part NoPTM535BZ
                                                                                                      Order Code3812400
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Module ApplicationsEnergy Harvesting Wireless Switches
                                                                                                      MCU Supported FamiliesZigbee, Bluetooth
                                                                                                      Wireless ProtocolBluetooth, Zigbee
                                                                                                      Data Rate-
                                                                                                      Module Interface-
                                                                                                      Supply Voltage Min-
                                                                                                      Supply Voltage Max-
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (17-Dec-2015)

                                                                                                      Product Overview

                                                                                                      PTM 535BZ enables in conjunction with the EnOcean ECO 200 harvester the realization of energy harvesting wireless switches communicating based on the BLE or the ZigBee green power standard. Key applications are button switches and position contacts for Bluetooth or ZigBee systems powered by kinetic energy. Integrates an NFC configuration interface (including NFC antenna) used to control which allows selecting between ZigBee and Bluetooth radio protocol defining all operation parameters.

                                                                                                      • Transmitter module for BLE and ZigBee
                                                                                                      • Self-contained transmitter integrating Bluetooth, ZigBee radio together with an on-board antenna
                                                                                                      • Power management functions required for self-supplied operation in conjunction w/ ECO 200 harvester
                                                                                                      • Provides direct mechanical connection to ECO 200 harvester by means of 2 contact pads on PCB
                                                                                                      • 5 pin solderable interface for connection of ECO 200 harvester together w/ 2 additional I/P signals
                                                                                                      • Contains an LRN button that can be used for simple commissioning tasks
                                                                                                      • AES128 (CBC) authentication with sequence counter security
                                                                                                      • 4dBm transmission power and integrated antenna
                                                                                                      • Kinetic harvester (ECO 200) power supply

                                                                                                      Technical Specifications

                                                                                                      Module Applications

                                                                                                      Energy Harvesting Wireless Switches

                                                                                                      Wireless Protocol

                                                                                                      Bluetooth, Zigbee

                                                                                                      Module Interface

                                                                                                      -

                                                                                                      Supply Voltage Max

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2015)

                                                                                                      MCU Supported Families

                                                                                                      Zigbee, Bluetooth

                                                                                                      Data Rate

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      User Manual EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90251920
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.