Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENWF9208A1EF
Order Code
Re-Reel3436527RL
Cut Tape3436527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,932.270 |
| 5+ | Rs.1,782.780 |
| 10+ | Rs.1,633.280 |
| 50+ | Rs.1,587.970 |
| 100+ | Rs.1,542.650 |
| 250+ | Rs.1,495.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE. It is specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth® Low Energy). Furthermore, the module reduces design, test and calibration effort, resulting in reduced time to market compared to discrete solutions.
- Supports 802.11i security standards through AES, CCMP and more security mechanisms
- 802.11e quality of service is supported for multimedia applications
- IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150Mbps
- Bluetooth 5.0, includes low energy (LE)
- Dual simultaneous and independent WLAN and Bluetooth operation
- Power management with sleep clock
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
Technical Specifications
Frequency RF
5.925GHz
Module Applications
Home Gateways & Smart Energy, Multimedia Applications
SVHC
No SVHC (25-Jun-2025)
Module Interface
SDIO, HS UART, PCM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:5A002.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018