DSSS RF Transceivers - 2.4GHz & Above ISM Band:
31 Products FoundView
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Module Interface
Supply Current
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.11,811.140 22+ Rs.10,223.710 44+ Rs.9,922.290 110+ Rs.9,550.780 | DSSS | 250Kbps | 2.4835GHz | -95dBm | 2.1V | 3.76V | SPI, UART | 9.7mA | LTP5901-IPM Series | ||||||
Each | 1+ Rs.1,293.090 25+ Rs.1,157.610 100+ Rs.1,053.770 | DSSS | 250Kbps | 2.483GHz | -94dBm | 2.4V | 3.6V | 4 Wire, SPI | 23mA | - | ||||||
Each | 1+ Rs.4,819.400 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | ||||||
Each | 1+ Rs.4,662.490 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | ||||||
DIGI INTERNATIONAL | Each | 1+ Rs.2,348.840 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | |||||
3526908 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,657.030 5+ Rs.1,512.210 10+ Rs.1,367.390 50+ Rs.1,316.000 100+ Rs.1,264.600 More Pricing... | DSSS | 1Mbps | 2.4GHz | -98.5dBm | 2.1V | 3.6V | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB | 280mA | DA16200MOD-AA series | |||||
Each | 1+ Rs.4,639.000 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | ||||||
Each | 1+ Rs.4,484.080 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | - | Xbee Series | ||||||
DIGI INTERNATIONAL | Each | 1+ Rs.2,715.830 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | |||||
DIGI INTERNATIONAL | Each | 1+ Rs.2,300.670 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | |||||
DIGI INTERNATIONAL | Each | 1+ Rs.2,694.100 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | |||||
Each | 1+ Rs.11,823.440 10+ Rs.10,601.800 33+ Rs.10,057.450 132+ Rs.9,492.680 | DSSS | 250Kbps | 2.4835GHz | -95dBm | 2.1V | 3.76V | SPI, UART | 9.7mA | LTP5901-IPM Series | ||||||
Each | 1+ Rs.3,554.650 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||
Each | 1+ Rs.3,581.380 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||
Each | 1+ Rs.3,528.320 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||
Each | 1+ Rs.1,771.090 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||||
Each | 1+ Rs.2,192.370 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||||
Each | 1+ Rs.2,073.960 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 40mA | XBee 3 Series | ||||||
Each | 1+ Rs.3,129.640 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | 45mA | XBee Series | ||||||
Each | 1+ Rs.2,073.960 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||
DIGI INTERNATIONAL | Each | 1+ Rs.2,750.740 | DSSS | 250Kbps | 2.4GHz | -102dBm | 2.1V | 3.6V | SPI, UART | 45mA | XBee Series | |||||
Each | 1+ Rs.2,192.370 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||||
Each | 1+ Rs.2,073.960 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||
Each | 1+ Rs.1,771.090 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 Series | ||||||
Each | 1+ Rs.3,554.650 | DSSS | 250Kbps | 2.4GHz | -103dBm | 2.1V | 3.6V | I2C, SPI, UART | 135mA | XBee 3 PRO Series | ||||||