Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIPOT
Manufacturer Part No32000524
Order Code1702913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000524
Order Code1702913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF ModulationFM, FSK
Data Rate Max-
Frequency-
Sensitivity dBm-102dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current9mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
32000524 is a 868MHz Super Heterodyne FM/FSK receiver module, it is manufactured with SMT technology on printed circuit. User can adjust the squelch level with a resistive trimmer, to make the receiver noiseless when there is no signal even in noisy environments. Developed according to I-ETS 300 220 standard.
- 868MHz super heterodyne FM/FSK receiver
- Adjustable squelch level with a resistive trimmer
- Developed according to I-ETS 300 220
Applications
Communications & Networking, Security, Industrial, Wireless
Technical Specifications
RF Modulation
FM, FSK
Frequency
-
Supply Voltage Min
4.5V
Supply Current
9mA
RF Receiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
-
Sensitivity dBm
-102dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01