Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part NoEDT1411-NTC-247
Order Code1250488
Product RangeEDT1411-NTC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoEDT1411-NTC-247
Order Code1250488
Product RangeEDT1411-NTC
Technical Datasheet
Thermocouple TypeNTC
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeEDT1411-NTC
Product Overview
- 33x77mm sized with On-Off control
- 4 digit indicator with 12mm 7 part yellow LED display
- Single contact output for cooling control
- NTC probe input for cold temperature
- Offset value can be entered for NTC probe
- Compressor protection parameters can be entered
- In case of probe failure, output state can be selected On or Off or Periodical running
- Upper and lower limits of the setpoint can be adjusted with 16 different warning tones
- Upper and lower limits of the alarm value can be adjusted depending on setpoint value
- CE marked according to European Norms
Technical Specifications
Thermocouple Type
NTC
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
EDT1411-NTC
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284