Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALEX
Manufacturer Part No52024
Order Code1297416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCALEX
Manufacturer Part No52024
Order Code1297416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max-
Output Voltage - Output 124VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC216V AC to 264V AC
Product RangeTUK SGACK902S Keystone Coupler
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
500mA
Output Current - Output 2
-
Product Range
TUK SGACK902S Keystone Coupler
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage VAC
216V AC to 264V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02