Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALEX
Manufacturer Part NoMLE101MT-0
Order Code1280852
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCALEX
Manufacturer Part NoMLE101MT-0
Order Code1280852
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-
Sensing Temperature Max-
Response Time200ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (NETD)-
Emissivity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
-
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
-
Response Time
200ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455