Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPF-WHT
Order Code2299865
Technical Datasheet
For Use WithRaspberry Pi & Pi Face Board
External Height31.9mm
External Width60.4mm
External Depth94.9mm
Enclosure MaterialPolystyrene
Body ColourWhite
Alternatives for CBRPF-WHT
4 Products Found
Product Overview
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
For Use With
Raspberry Pi & Pi Face Board
External Width
60.4mm
Enclosure Material
Polystyrene
SVHC
No SVHC (19-Jan-2021)
External Height
31.9mm
External Depth
94.9mm
Body Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058