Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosures, Boxes & Cases
                                                                                                      4. Metal Enclosures
                                                                                                      Print Page

                                                                                                      RE31110002

                                                                                                      Metal Enclosure, Instrument, Diecast Aluminium, 70 mm, 200 mm, 200 mm, IP65

                                                                                                      CAMDENBOSS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CAMDENBOSS RE31110002
                                                                                                      ManufacturerCAMDENBOSS
                                                                                                      Manufacturer Part NoRE31110002
                                                                                                      Order Code1511424
                                                                                                      Product Range110
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      CAMDENBOSS
                                                                                                      ManufacturerCAMDENBOSS
                                                                                                      Manufacturer Part NoRE31110002
                                                                                                      Order Code1511424
                                                                                                      Product Range110
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Enclosure TypeInstrument
                                                                                                      Enclosure MaterialDiecast Aluminium
                                                                                                      External Height - Metric70mm
                                                                                                      External Width - Metric200mm
                                                                                                      External Depth - Metric200mm
                                                                                                      IP RatingIP65
                                                                                                      Body ColourGrey
                                                                                                      NEMA Rating-
                                                                                                      External Height - Imperial2.76"
                                                                                                      External Width - Imperial7.87"
                                                                                                      External Depth - Imperial7.87"
                                                                                                      Product Range110
                                                                                                      SVHCNo SVHC (19-Jan-2021)
                                                                                                      ConfigurableNo

                                                                                                      Product Overview

                                                                                                      • Innovative concept optimising both the case assembly as well as mounting the actual equipment
                                                                                                      • The structure comprises U-shaped steel lid, base and 2 aluminium extruded side profiles with:
                                                                                                      • Attached plastic brackets which hold the front and rear panels in place
                                                                                                      • Side profiles include guide rails for mounting PCBs or other components
                                                                                                      • Lid and base can be dismounted independent of each other
                                                                                                      • Ventilation slots are provided towards the rear of both the lid and base
                                                                                                      • Four non-slip feet
                                                                                                      • Lid and base in 1mm steel sheet, painted epoxy textured, colour graphite grey
                                                                                                      • Side profiles in 6063 aluminium extrusion, matt silver anodised
                                                                                                      • Front/rear panels in 1070 aluminium are 1mm thick silver anodised
                                                                                                      • Brackets and tilting feet moulded in high impact ABS, graphite grey colour
                                                                                                      • Dimensions (H x W x D): 70 x 200 x 200

                                                                                                      Technical Specifications

                                                                                                      Enclosure Type

                                                                                                      Instrument

                                                                                                      External Height - Metric

                                                                                                      70mm

                                                                                                      External Depth - Metric

                                                                                                      200mm

                                                                                                      Body Colour

                                                                                                      Grey

                                                                                                      External Height - Imperial

                                                                                                      2.76"

                                                                                                      External Depth - Imperial

                                                                                                      7.87"

                                                                                                      SVHC

                                                                                                      No SVHC (19-Jan-2021)

                                                                                                      Enclosure Material

                                                                                                      Diecast Aluminium

                                                                                                      External Width - Metric

                                                                                                      200mm

                                                                                                      IP Rating

                                                                                                      IP65

                                                                                                      NEMA Rating

                                                                                                      -

                                                                                                      External Width - Imperial

                                                                                                      7.87"

                                                                                                      Product Range

                                                                                                      110

                                                                                                      Configurable

                                                                                                      No

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (19-Jan-2021)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.088
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.