Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for IR32V1L000
1 Product Found
Technical Specifications
Thermocouple Type
Pt100
Operating Temperature Min
-99°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
600°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17