Print Page
HP28SBA.03100
Wire, Stranded, Hook Up, PTFE, Black, 28 AWG, 7 x 0.12mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP28SBA.03100
Order Code1423330
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.079mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.71mm
Approval Specification-
Product Range-
Alternatives for HP28SBA.03100
1 Product Found
Product Overview
The HP28SBA.03100 is a 100m PTFE insulated black Equipment Wire with 28AWG 01/0.320mm stranded silver-plated copper conductors. The PTFE wire is used in environments where the demands, whether thermal, electrical or mechanical, are severe.
- CPR: Not Yet Qualified
- 0.36mm Outer diameter
- 0.71mm Maximum overall diameter
- 3A Current rating
- Meets BS 3G 210:1996 standard
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.079mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.71mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17