Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoBQTRX
Order Code8713030
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Output Accuracy± 0.2%
No. of Channels1 Channel
Signal Conditioner Mounting-
Product Range-
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
± 0.2%
Signal Conditioner Mounting
-
Signal Conditioner Output
-
Accuracy
-
No. of Channels
1 Channel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1