Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC8029.38.01
Order Code2799788
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.31,573.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.31,573.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC8029.38.01
Order Code2799788
Technical Datasheet
Cable ShieldingShielded
Conductor Area CSA-
Reel Length (Metric)152.4m
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Outside Diameter-
Voltage Rating-
Technical Specifications
Cable Shielding
Shielded
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
Solid
Voltage Rating
-
Conductor Area CSA
-
Jacket Colour
Black
Outside Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804