Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLR3A30DR0015FTDG
Order Code4136816
Product RangeTLR Series
Technical Datasheet
349 In Stock
Need more?
349 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.124.070 |
10+ | Rs.83.360 |
100+ | Rs.58.560 |
500+ | Rs.47.600 |
1000+ | Rs.44.030 |
2000+ | Rs.40.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.124.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLR3A30DR0015FTDG
Order Code4136816
Product RangeTLR Series
Technical Datasheet
Resistance0.0015ohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistor TechnologyMetal Strip
Product Length6.35mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
3W
Product Length
6.35mm
Operating Temperature Max
170°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108