Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      AS1740, 310ML.

                      ADHESIVE, SILICONE, CARTRIDGE, 390ML

                      CHT AS1740, 310ML.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHT
                      Manufacturer Part NoAS1740, 310ML.
                      Order Code2377748
                      Product RangeAS1740
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerCHT
                      Manufacturer Part NoAS1740, 310ML.
                      Order Code2377748
                      Product RangeAS1740
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone 1 Part
                      Sealant ApplicationsElectronics
                      Dispensing MethodCartridge
                      Sealant ColourTransparent
                      Volume310ml
                      Weight-
                      Product RangeAS1740
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AS1740 1-part non-corrosive neutral cure adhesive sealant, coating and potting material (electronic grade). It is the part of a range of high performance RTVs. It is a neutral cure silicone sealant specifically designed to meet the physical, chemical and temperature resistant requirements of MIL-A-46146B. It features exceptional physical properties and is compatible with many sensitive substrates including copper, brass, steel, aluminium and FR4, making this an ideal option for many electronic applications where high performance is paramount. The Alkoxy cure system produces a silicone sealant with excellent adhesion to most common substrates. Applications include but are not limited to, protecting car engine number, fibre optic cables, sealing cable entry into distribution box, protective coating for electronics in welding equipment.

                      • Contains UV tracer for visual inspection, self levelling, adhesive liquid
                      • Appearance is viscous liquid, self bonding
                      • Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
                      • Colour is translucent, volume is 310ml
                      • Approval is UL File No. E334038, density is 1.03g/cm³ (BS ISO 2781)
                      • Working temperature is -62°C minimum, 200°C maximum
                      • Tensile strength is 1.8N/mm²/261psi (ISO 37), thermal conductivity is 0.18W/mK
                      • Dielectric constant is 2.6 (ASTM D-150)
                      • Dielectric strength is <gt/>18kV/mm/0V/mil (ASTM D-149)
                      • Shelf life is 6months in cartridges, 12months in pails

                      Technical Specifications

                      Sealant Type

                      Silicone 1 Part

                      Dispensing Method

                      Cartridge

                      Volume

                      310ml

                      Product Range

                      AS1740

                      Sealant Applications

                      Electronics

                      Sealant Colour

                      Transparent

                      Weight

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:34029099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.323
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.