Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160032.
Order Code1282201
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810160032.
Order Code1282201
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolymer
External Height - Metric50.8mm
External Width - Metric189.2mm
External Depth - Metric172.7mm
IP RatingIP65, IP66, IP67, IP69
Body ColourBlack
NEMA Rating-
External Height - Imperial2"
External Width - Imperial7.45"
External Depth - Imperial6.8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
50.8mm
External Depth - Metric
172.7mm
Body Colour
Black
External Height - Imperial
2"
External Depth - Imperial
6.8"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polymer
External Width - Metric
189.2mm
IP Rating
IP65, IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
7.45"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42