Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      CN0966B14G04S9-040

                      Circular Connector, CN Series, MIL-DTL-26500 Series, Straight Plug, 4 Contacts

                      CINCH CONNECTIVITY SOLUTIONS CN0966B14G04S9-040
                      CINCH CONNECTIVITY SOLUTIONS CN0966B14G04S9-040
                      CINCH CONNECTIVITY SOLUTIONS CN0966B14G04S9-040
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoCN0966B14G04S9-040
                      Order Code2105370
                      Product RangeCN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+Rs.7,416.850
                      5+Rs.7,207.180
                      10+Rs.7,000.120
                      25+Rs.6,791.320
                      50+Rs.6,375.460
                      100+Rs.6,043.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.7,416.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCINCH CONNECTIVITY SOLUTIONS
                      Manufacturer Part NoCN0966B14G04S9-040
                      Order Code2105370
                      Product RangeCN Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCN Series
                      Equivalent Military SpecificationMIL-DTL-26500 Series
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts4Contacts
                      Circular Contact TypeCrimp Socket - Contacts Not Supplied
                      Coupling StyleThreaded
                      Insert Arrangement14-4
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert Rotation9
                      Service ClassEnvironmentally Sealed, Firewall
                      SVHCLead (10-Jun-2022)

                      Product Overview

                      The CN0966B14G04S9-040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 4 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.

                      • Threaded coupling design
                      • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
                      • Firewall conformance and styles qualified to Boeing BACC63BP series
                      • Front release crimp contacts
                      • Operating temperature range from -55°C to +200°C
                      • Glass filled epoxy insulator, silicone based elastomer grommet & seals
                      • Insulation resistance is 5000Mohm
                      • 200 mating cycles and salt spray of 96hour
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applications

                      Industrial, Commercial

                      Technical Specifications

                      Product Range

                      CN Series

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Socket - Contacts Not Supplied

                      Insert Arrangement

                      14-4

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Environmentally Sealed, Firewall

                      Equivalent Military Specification

                      MIL-DTL-26500 Series

                      No. of Contacts

                      4Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      9

                      SVHC

                      Lead (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.