Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Potentiometers, Trimmers & Accessories
                                                                                                      4. Trimmer Potentiometers
                                                                                                      Print Page

                                                                                                      CB10LH222M

                                                                                                      Trimmer, Single Turn, Carbon, Side Adjust, 2.2 kohm, Through Hole, 1 Turns

                                                                                                      CITEC - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CITEC - TE CONNECTIVITY CB10LH222M
                                                                                                      ManufacturerCITEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoCB10LH222M
                                                                                                      Order Code1227521
                                                                                                      Product RangeCB10 Series
                                                                                                      Also Known As1630478-8, CB10H 2K2
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      CITEC - TE CONNECTIVITY
                                                                                                      ManufacturerCITEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoCB10LH222M
                                                                                                      Order Code1227521
                                                                                                      Product RangeCB10 Series
                                                                                                      Also Known As1630478-8, CB10H 2K2
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Trimmer TypeSingle Turn
                                                                                                      Element MaterialCarbon
                                                                                                      Adjustment TypeSide Adjust
                                                                                                      Track Resistance2.2kohm
                                                                                                      Potentiometer MountingThrough Hole
                                                                                                      No. of Turns1Turns
                                                                                                      Product RangeCB10 Series
                                                                                                      Power Rating150mW
                                                                                                      Resistance Tolerance± 20%
                                                                                                      Temperature Coefficient± 500ppm/°C
                                                                                                      Trimmer Shape / SizeRectangular
                                                                                                      Resistor Case / Package-
                                                                                                      Product Length9.8mm
                                                                                                      Product Width5mm
                                                                                                      Product Height12.1mm
                                                                                                      Operating Temperature Min-25°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The TE Connectivity CB10 series are single turn, radial leaded carbon trimming potentiometers with robust enclosed construction. These trimmers feature low cost, versatility and stable environmental characteristics. CB10 trimming potentiometers has innovative carbon resistive element printed on film in fully enclosed package and normally suitable for wide range of applications. Arrow head, hex centre and cross slot adjustment styles available.

                                                                                                      • Available with standard and extended life features
                                                                                                      • 10mm square shape potentiometer
                                                                                                      • Linear Resistance range of 100 ohm to 10Mohm and non linear Resistance range of 1Kohm to 1Mohm
                                                                                                      • ±10%, ±20% and ±30% tolerance
                                                                                                      • Power rating of 150mW at 40°C
                                                                                                      • Temperature coefficient is ±500ppm/°C(<lt/> 100Kohm)
                                                                                                      • IP level 5 dust proof sealing
                                                                                                      • Stable in high humidity
                                                                                                      • Horizontal and vertical orientations on PCB
                                                                                                      • Operating temperature range from -25°C to 70°C

                                                                                                      Technical Specifications

                                                                                                      Trimmer Type

                                                                                                      Single Turn

                                                                                                      Adjustment Type

                                                                                                      Side Adjust

                                                                                                      Potentiometer Mounting

                                                                                                      Through Hole

                                                                                                      Product Range

                                                                                                      CB10 Series

                                                                                                      Resistance Tolerance

                                                                                                      ± 20%

                                                                                                      Trimmer Shape / Size

                                                                                                      Rectangular

                                                                                                      Product Length

                                                                                                      9.8mm

                                                                                                      Product Height

                                                                                                      12.1mm

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      MSL

                                                                                                      -

                                                                                                      Element Material

                                                                                                      Carbon

                                                                                                      Track Resistance

                                                                                                      2.2kohm

                                                                                                      No. of Turns

                                                                                                      1Turns

                                                                                                      Power Rating

                                                                                                      150mW

                                                                                                      Temperature Coefficient

                                                                                                      ± 500ppm/°C

                                                                                                      Resistor Case / Package

                                                                                                      -

                                                                                                      Product Width

                                                                                                      5mm

                                                                                                      Operating Temperature Min

                                                                                                      -25°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (3)

                                                                                                      3D Product Image EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Sierra Leone
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85332919
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000649
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.