Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Potentiometers, Trimmers & Accessories
                                                                                                      4. Rotary Potentiometers
                                                                                                      Print Page

                                                                                                      CP16DH10IP6474BF

                                                                                                      Rotary Potentiometer, Carbon, 470 kohm, 1 Turns, Logarithmic, 10 mW, ± 20%, CP16 Series

                                                                                                      CITEC - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CITEC - TE CONNECTIVITY CP16DH10IP6474BF
                                                                                                      CITEC - TE CONNECTIVITY CP16DH10IP6474BF
                                                                                                      CITEC - TE CONNECTIVITY CP16DH10IP6474BF
                                                                                                      ManufacturerCITEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoCP16DH10IP6474BF
                                                                                                      Order Code1227605
                                                                                                      Product RangeCP16 Series
                                                                                                      Also Known As5-1676003-6, CP16 470KB 6X45 DUAL NUTS FITTED
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      CITEC - TE CONNECTIVITY
                                                                                                      ManufacturerCITEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoCP16DH10IP6474BF
                                                                                                      Order Code1227605
                                                                                                      Product RangeCP16 Series
                                                                                                      Also Known As5-1676003-6, CP16 470KB 6X45 DUAL NUTS FITTED
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Track Resistance470kohm
                                                                                                      No. of Turns1Turns
                                                                                                      Track TaperLogarithmic
                                                                                                      Power Rating10mW
                                                                                                      Resistance Tolerance± 20%
                                                                                                      Product RangeCP16 Series
                                                                                                      Potentiometer MountingThrough Hole
                                                                                                      Shaft Diameter6mm
                                                                                                      No. of Gangs2
                                                                                                      Adjustment TypeScrewdriver Slot
                                                                                                      Shaft Length45mm
                                                                                                      Temperature Coefficient± 300ppm/°C
                                                                                                      Potentiometer Type-
                                                                                                      Resistor TechnologyMetal Foil
                                                                                                      Potentiometer TerminalsPC Pin
                                                                                                      Resistor Case / Package-
                                                                                                      Product Length65.7mm
                                                                                                      Product Width16mm
                                                                                                      Product Height18mm
                                                                                                      Operating Temperature Min-25°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The TE connectivity CP16D logarithmic potentiometer are dual gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.

                                                                                                      • Single turn logarithmic potentiometer
                                                                                                      • Resistance value ranges from 2.2Kohm to 2.2Mohm
                                                                                                      • Power rating of 0.1W at 40°C
                                                                                                      • ±20%, ±10% and ±30% tolerance
                                                                                                      • Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
                                                                                                      • High reliability and small versatile size
                                                                                                      • Plastic and metal shaft styles
                                                                                                      • Available in flatted and serrated shafts
                                                                                                      • Operating temperature range -25°C to 70°C

                                                                                                      Technical Specifications

                                                                                                      Track Resistance

                                                                                                      470kohm

                                                                                                      Track Taper

                                                                                                      Logarithmic

                                                                                                      Resistance Tolerance

                                                                                                      ± 20%

                                                                                                      Potentiometer Mounting

                                                                                                      Through Hole

                                                                                                      No. of Gangs

                                                                                                      2

                                                                                                      Shaft Length

                                                                                                      45mm

                                                                                                      Potentiometer Type

                                                                                                      -

                                                                                                      Potentiometer Terminals

                                                                                                      PC Pin

                                                                                                      Product Length

                                                                                                      65.7mm

                                                                                                      Product Height

                                                                                                      18mm

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      No. of Turns

                                                                                                      1Turns

                                                                                                      Power Rating

                                                                                                      10mW

                                                                                                      Product Range

                                                                                                      CP16 Series

                                                                                                      Shaft Diameter

                                                                                                      6mm

                                                                                                      Adjustment Type

                                                                                                      Screwdriver Slot

                                                                                                      Temperature Coefficient

                                                                                                      ± 300ppm/°C

                                                                                                      Resistor Technology

                                                                                                      Metal Foil

                                                                                                      Resistor Case / Package

                                                                                                      -

                                                                                                      Product Width

                                                                                                      16mm

                                                                                                      Operating Temperature Min

                                                                                                      -25°C

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Drawing EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Sierra Leone
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85332919
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0068
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.