Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4506
Order Code609754
Also Known AsGTIN UPC EAN: 5013969306903
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4506
Order Code609754
Also Known AsGTIN UPC EAN: 5013969306903
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric-
Overall Length - Metric177.8mm
Blade Length - Imperial-
Overall Length - Imperial7"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lightweight multipurpose cutter for paper, card, cloth, thin sheet metal etc.
- Lightweight multipurpose cutter for paper, card, cloth, thin sheet metal etc.
- Autoclave safe
- Length: 180 mm
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
177.8mm
Overall Length - Imperial
7"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08