Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No7620005
Order Code1455453
Technical Datasheet
Carrying Capacity2ton
Height Max295mm
Jack TypeBottle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Capacity
2ton
Jack Type
Bottle
SVHC
No SVHC (25-Jun-2025)
Height Max
295mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3