Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0205
Order Code1867769
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
Product Overview
- DisplayPort plug to HDMI plug lead
- Compliant with DisplayPort Interoperability specification V1.1a
- Support full DisplayPort link training
- Compliant with HDMI 1.3a specification up to 2.25 Gbps
- PC: VGA, SVGA, XGA, SXGA & UXGA Resolutions
- HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p Resolutions
- Lead Length: 1.8m
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147