Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-F001-5M
Order Code1867784
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourYellow
Product Range-
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Yellow
Connector Type B
TOSLINK Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98