Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR73575B
Order Code3267205
Product RangeS16N Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR73575B
Order Code3267205
Product RangeS16N Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeQuick Connect
Product RangeS16N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR73575B from CLIFF is a black 4mm panel mount banana socket with a 4.8mm faston connector.
- Current rating: 24A
- Voltage: 1000V
- 4.8mm faston connector
- Cutout diameter: M12 x0.75mm
- Height (excluding faston): 24.5mm
- Diameter: 14.5mm
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
-
Contact Material
-
Product Range
S16N Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006067