Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN/LC/S
Order Code1269852
Product RangeYodac Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN/LC/S
Order Code1269852
Product RangeYodac Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP54
Product RangeYodac Series
Resonant Frequency-
Current Consumption30mA
External Depth82mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The YA40/D/RN/LC/S is a continuously-rated surface-mount Electronic Sounder with high sound output. The sounder series alarm unit should be mounted to a reasonably flat wall or bulkhead of suitable material using the internal fixing holes (mounting gasket supplied). The recommended fixing screws are 4.5 maximum diameter x 20mm long.
- Red base
- Flame-retardant ABS plastic enclosure
- Low current consumption
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Alternate, Continuous
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
82mm
Operating Temperature Max
55°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
100dB
Product Range
Yodac Series
Current Consumption
30mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22