Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211000
Order Code1368868
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211000
Order Code1368868
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage2.4V
Lamp Base TypeB-3 1/2
Bulb SizeB-3 1/2
MSCP1.43
Average Bulb Life-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage
2.4V
Bulb Size
B-3 1/2
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
B-3 1/2
MSCP
1.43
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003