Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190513Z2
Order Code4285099
Product Range1905X3ZX Series
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.492.260 |
5+ | Rs.482.420 |
10+ | Rs.472.570 |
20+ | Rs.462.730 |
50+ | Rs.452.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.492.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190513Z2
Order Code4285099
Product Range1905X3ZX Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If18mA
Luminous Intensity32mcd
IP / NEMA RatingIP67
Product Range1905X3ZX Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
1905X3ZX Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005