Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No286LFRE
Order Code1139318
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No286LFRE
Order Code1139318
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWedge
Bulb SizeT-1 1/2
MSCP0.55
Average Bulb Life3000h
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 1/2
Average Bulb Life
3000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Wedge
MSCP
0.55
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036