Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No912-002LF
Order Code1139456
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No912-002LF
Order Code1139456
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeWedge
Bulb SizeT-5
MSCP-
Average Bulb Life1000h
Product Range-
Product Overview
The 912-002LF is an Incandescent Lamp with wedge base, white or clear bead and C-2R filament.
- 1000A Nominal current
- 150Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12.8V
Bulb Size
T-5
Average Bulb Life
1000h
SVHC
No SVHC (19-Jan-2021)
Lamp Base Type
Wedge
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814