Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG643
Order Code1139194
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG643
Order Code1139194
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBA9s
Bulb SizeG-3 1/2
MSCP1.52
Average Bulb Life3000h
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The G643 is an Incandescent Lamp with miniature bayonet base, nickel plated brass cap and C-2V filament.
- 196mA Nominal current
- 16Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
G-3 1/2
Average Bulb Life
3000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA9s
MSCP
1.52
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002