Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-224MLD
Order Code2296338
Product RangeDO3316P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-224MLD
Order Code2296338
Product RangeDO3316P Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeDO3316P Series
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Alternatives for DO3316P-224MLD
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.61ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123