Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-122MLC
Order Code2297032
Product RangeMLC12xx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1255-122MLC
Order Code2297032
Product RangeMLC12xx Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)22.4A
Product RangeMLC12xx Series
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length11.4mm
Product Width10.5mm
Product Height5.6mm
Alternatives for MLC1255-122MLC
1 Product Found
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
MLC12xx Series
Inductance Tolerance
± 20%
Product Width
10.5mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
22.4A
DC Resistance Max
1.2ohm
Product Length
11.4mm
Product Height
5.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303