Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-102MLD
Order Code2297952
Product RangeSER2000 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-102MLD
Order Code2297952
Product RangeSER2000 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeSER2000 Series
DC Resistance Max1820µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height12.95mm
Alternatives for SER2013-102MLD
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductance Tolerance
± 20%
Product Width
9.27mm
RMS Current (Irms)
30A
Saturation Current (Isat)
68A
DC Resistance Max
1820µohm
Product Length
19.18mm
Product Height
12.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114