Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-421MEC
Order Code2343865
Product RangeXFL5015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | Rs.96.570 |
5000+ | Rs.93.860 |
10000+ | Rs.91.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Rs.96,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-421MEC
Order Code2343865
Product RangeXFL5015 Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)12.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeXFL5015 Series
DC Resistance Max7190µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
420nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
12.7A
Saturation Current (Isat)
6.3A
DC Resistance Max
7190µohm
Product Length
5.48mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002