Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VSB1
Order Code2505268
Product RangeSB Series
Also Known As1-1609034-2
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,542.170 |
5+ | Rs.1,510.420 |
10+ | Rs.1,478.660 |
20+ | Rs.1,442.990 |
40+ | Rs.1,407.320 |
80+ | Rs.1,379.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,542.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VSB1
Order Code2505268
Product RangeSB Series
Also Known As1-1609034-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeSB Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6VSB1 is a 6A RFI Power Line Filter offers small size with enhanced performance.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
SB Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 6VSB1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12