Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF4P1K-F
Order Code4169126
Product RangeWMF Series
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.288.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.288.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF4P1K-F
Order Code4169126
Product RangeWMF Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Current
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating3.6kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter12.4mm
Product Length27mm
Product Width-
Product Height27mm
Ripple Current-
Output (kvar)-
Product RangeWMF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.1µF
Typical Applications
High Current
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
27mm
Product Height
27mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
3.6kV/µs
RMS Current (Irms)
-
Product Diameter
12.4mm
Product Width
-
Ripple Current
-
Product Range
WMF Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175