Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No1248-0021
Order Code2501216
Product Range1200 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 240+ | Rs.2,292.780 |
Price for:Each
Minimum: 240
Multiple: 240
Rs.550,267.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No1248-0021
Order Code2501216
Product Range1200 Series
Contact Configuration-
Coil Voltage-
Product Range1200 Series
Relay MountingPCB
Coil Resistance-
Switching Current Max-
Switching Voltage Max-
Technical Specifications
Contact Configuration
-
Product Range
1200 Series
Coil Resistance
-
Switching Voltage Max
-
Coil Voltage
-
Relay Mounting
PCB
Switching Current Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01392