Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-12-311
Order Code1454988
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max250mA
Switching Voltage Max150V
Alternatives for 2911-12-311
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Product Range
-
Coil Resistance
1.5kohm
Switching Voltage Max
150V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042