Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00F230F.
Order Code2414819
Product RangeXLamp CXA1507 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00F230F.
Order Code2414819
Product RangeXLamp CXA1507 Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating14.8W
Luminous Flux @ Test680lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000 K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test149lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1507 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Colour
Warm White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
36V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1507 Series
Colour Rendering Index Max
80
Luminous Flux @ Test
680lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
15.85mm
Lumens / Watt @ Current Test
149lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752